D38999/26SF11SB L/C

Heilind Number:DCHACT26JD97JN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SF11SB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SF11SB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD97JNV00100
SKU:DCHACT26JD97JN V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a triple start threaded mating type, ensuring secure and reliable connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 13 A, they are suitable for a wide range of power transmission needs. The cadmium olive drab shell plating provides durability, while the composite shell construction offers excellent resistance to extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for demanding environments, these connectors with 12 positions guarantee efficient and robust functionality in various industrial settings. Elevate your connectivity solutions with our Standard Circular Connectors.