| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF32PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97PCV00100 |
| SKU: | DCHACT26JD97PC V001 |
D38999/26SF32PB L/C
| Heilind Number: | DCHACT26JD97PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF32PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors feature a durable composite shell and cadmium olive drab plating for reliable protection in harsh environments. With a triple start threaded mating type and 12 pin contact positions, they ensure secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), and with a maximum amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, they are ideal for a wide range of applications. Trust in our Standard Circular Connectors for unparalleled quality and durability.

