| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF32PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97PDV00100 |
| SKU: | DCHACT26JD97PD V001 |
D38999/26SF32PD L/C
| Heilind Number: | DCHACT26JD97PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF32PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Engineered for demanding environments, this Straight Plug connector features a Triple Start Threaded mating type, ensuring secure connections. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it's perfect for high-power applications. Its composite shell construction, plated with Cadmium Olive Drab, offers durability and corrosion resistance, while its 12 pin positions provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for industrial and military applications, delivering superior performance under harsh conditions. Trust in its quality and performance for all your connectivity needs.

