| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF32PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97PEV00100 |
| SKU: | DCHACT26JD97PE V001 |
D38999/26SF32PN L/C
| Heilind Number: | DCHACT26JD97PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF32PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This Straight Plug features a robust composite shell, ideal for high-performance applications. With a triple-start threaded mating type and twelve pin contacts, it ensures secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for even the most extreme conditions. Boasting a 13A amperage and 600V AC/850V DC voltage rating, this connector delivers superior power transmission. Its cadmium olive drab shell plating provides corrosion resistance, while its 15 shell size offers compatibility with various systems. Trust in our Standard Circular Connector to meet your connectivity needs with uncompromising performance.

