D38999/26SF32SB L/C

Heilind Number:DCHACT26JD97PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SF32SB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SF32SB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JD97PNV00100
SKU:DCHACT26JD97PN V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in any application. With a triple start threaded mating type and 12 positions, it offers secure and versatile connectivity. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with an amperage of 13A and voltage rating of 600V AC / 850V DC / 1800Vrms, it's ideal for industrial and aerospace use. Trust in our Standard Circular Connectors for top-quality performance.