| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF32SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97SAV00100 |
| SKU: | DCHACT26JD97SA V001 |
D38999/26SF32SD L/C
| Heilind Number: | DCHACT26JD97SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF32SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a 13 A amperage and can withstand up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 15 and 12 socket contact positions, it ensures secure and efficient connections. Crafted with Cadmium Olive Drab shell plating and composite shell material, it guarantees durability even in harsh environments, operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). The Triple Start Threaded mating type adds to its reliability, making it a must-have for various industrial applications. Upgrade to our Standard Circular Connector for superior performance.

