| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97SEV00100 |
| SKU: | DCHACT26JD97SE V001 |
D38999/26SF35PN L/C
| Heilind Number: | DCHACT26JD97SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 12 socket contacts, offers a reliable solution for a variety of applications. With an amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The durable composite shell, plated with Cadmium Olive Drab, guarantees longevity in harsh environments, with an operating temperature range of -65 to 200 °C. The triple start threaded mating type provides secure connections, while the size 15 shell accommodates various setups. Trust in this connector for efficient and durable performance.

