| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SF35SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JD97SNV00100 |
| SKU: | DCHACT26JD97SN V001 |
D38999/26SF35SB L/C
| Heilind Number: | DCHACT26JD97SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SF35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug. Featuring a socket contact type and triple start threaded mating, this high-performance connector ensures secure and reliable connections. With a maximum amperage of 13A and voltage ratings up to 600V AC/850V DC, it meets the needs of various power applications. The cadmium olive drab shell plating and composite shell material provide durability and corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. With 12 positions, this connector is a versatile solution for industrial and military use.

