| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG11PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06ADV00100 |
| SKU: | DCHACT26JE06AD V001 |
D38999/26SG11PA L/C
| Heilind Number: | DCHACT26JE06AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG11PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Straight Plug design, these connectors are engineered for durability in demanding environments. With a shell material crafted from high-quality composite and Cadmium Olive Drab shell plating, they offer excellent corrosion resistance. The Triple Start Threaded mating type ensures secure and easy connections, while the six available positions provide versatility in various applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are suitable for use in extreme conditions. Trust in our Standard Circular Connectors for reliable performance in industrial and aerospace applications.

