D38999/26SG11PB L/C

Heilind Number:DCHACT26JE06AE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SG11PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SG11PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE06AEV00100
SKU:DCHACT26JE06AE V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connector, a vital component for high-performance applications. This straight plug features a durable composite shell, offering robust protection in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The Triple Start Threaded mating type guarantees secure connections, while the Cadmium Olive Drab shell plating enhances corrosion resistance. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is built for extreme conditions. Ideal for applications requiring up to 23A of current, it provides dependable performance in aerospace, defense, and industrial settings. Trust in this Standard Circular Connector to deliver seamless functionality, meeting the stringent requirements of your project. Elevate your connectivity solutions with this essential component.