| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG11PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06BBV00100 |
| SKU: | DCHACT26JE06BB V001 |
D38999/26SG11PE L/C
| Heilind Number: | DCHACT26JE06BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG11PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for high-performance applications, this connector delivers secure and reliable power and signal transmission. With a shell size of 17 and six contact positions, it ensures seamless connectivity in demanding environments. Operating at temperatures from -65 to 200°C, it's designed to withstand extreme conditions. The triple-start threaded mating type and cadmium olive drab shell plating ensure durability, making it perfect for aerospace, military, and industrial use. Trust in the quality and performance of our Standard Circular Connector for all your connectivity needs.

