| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG11PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06BCV00100 |
| SKU: | DCHACT26JE06BC V001 |
D38999/26SG11PN L/C
| Heilind Number: | DCHACT26JE06BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG11PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors offer a seamless solution for various applications. With an amperage of 23 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable performance in demanding environments. The shell, made of high-quality composite material, provides exceptional durability, while the cadmium olive drab plating offers superior corrosion resistance. With six positions and a triple start threaded mating type, these connectors guarantee secure and efficient connections. Operating smoothly in a wide temperature range from -65°C to 200°C (-85°F to 392°F), they are perfect for both standard and demanding industrial settings.

