| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG11SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06BDV00100 |
| SKU: | DCHACT26JE06BD V001 |
D38999/26SG11SA L/C
| Heilind Number: | DCHACT26JE06BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG11SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance in demanding environments, this connector features a shell size 17 with a triple start threaded mating type for secure fitting. With a rating of 23A and 600V AC/850V DC, it ensures reliable power transmission. The cadmium olive drab shell plating and composite material construction guarantee durability and corrosion resistance, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of applications. Trust our STRAIGHT PLUG to deliver high-performance connectivity when you need it most.

