| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG11SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06BEV00100 |
| SKU: | DCHACT26JE06BE V001 |
D38999/26SG11SB L/C
| Heilind Number: | DCHACT26JE06BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG11SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 23A amperage and is rated for up to 600V AC, 850V DC, and 1800Vrms. Its durable composite shell, featuring Cadmium Olive Drab plating, ensures reliable operation in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With six positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Perfect for aerospace, military, and industrial use, this Connector is a vital component for your electronic systems.

