| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG11SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06BNV00100 |
| SKU: | DCHACT26JE06BN V001 |
D38999/26SG11SC L/C
| Heilind Number: | DCHACT26JE06BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG11SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for optimal performance, this connector features a durable composite shell, cadmium olive drab plating, and triple start threaded mating for secure connections. With a 23A amperage and 600V AC / 850V DC voltage rating, it ensures reliable power transmission in demanding environments. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Upgrade your connectivity with this high-quality connector, perfect for industrial and aerospace use.

