| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG16PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06HDV00100 |
| SKU: | DCHACT26JE06HD V001 |
D38999/26SG16PD L/C
| Heilind Number: | DCHACT26JE06HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG16PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector ensures seamless power transmission with an amperage of 23 A and voltage compatibility up to 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, crafted from Composite material and shell-plated with Cadmium Olive Drab, guarantees reliability in even the harshest environments, with an operating temperature range from -65 to 200 °C (-85 to 392 °F). Featuring 6 positions and a Triple Start Threaded mating type, it offers secure and efficient connections for a wide range of applications. Upgrade to this high-quality connector for unparalleled functionality and durability.

