| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG16PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06HEV00100 |
| SKU: | DCHACT26JE06HE V001 |
D38999/26SG16PN L/C
| Heilind Number: | DCHACT26JE06HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG16PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliability in even the most demanding environments. With a triple start threaded mating type and six contact positions, it provides secure and efficient connections. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F) and with a maximum voltage of 850 V DC, it is perfect for high-power applications. Trust in its 23 A amperage rating and 1800 Vrms voltage capability for seamless power transmission. Ideal for industrial and aerospace use, this connector is a must-have for your connectivity needs.

