| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06JDV00100 |
| SKU: | DCHACT26JE06JD V001 |
D38999/26SG35PD L/C
| Heilind Number: | DCHACT26JE06JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and socket contact type, these connectors are engineered for optimal performance in a variety of applications. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, along with an amperage of 23A, they ensure reliable power transmission. The cadmium olive drab shell plating and composite shell material provide excellent corrosion resistance, making them ideal for use in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), and with a triple start threaded mating type and 17 shell size, these connectors offer versatility and durability. Trust in our Standard Circular Connectors for high-quality, efficient connectivity solutions.

