| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG35SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06JNV00100 |
| SKU: | DCHACT26JE06JN V001 |
D38999/26SG35SB L/C
| Heilind Number: | DCHACT26JE06JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature cadmium olive drab shell plating and six socket contacts for secure mating. Operating at temperatures from -65 to 200°C (-85 to 392°F), they offer durability in extreme environments. With a 23A rating at 600V AC, 850V DC, and 1800Vrms, they ensure reliable power and signal transmission. Trust in the DEUTSCH 38999 Series III for seamless connectivity in aerospace, military, and industrial settings.

