| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06PBV00100 |
| SKU: | DCHACT26JE06PB V001 |
D38999/26SG35SN L/C
| Heilind Number: | DCHACT26JE06PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, these connectors feature a Straight Plug shell configuration with six Pin contacts, ideal for high-amperage applications. With a voltage rating of up to 600V AC and 850V DC, they ensure reliable power transmission in demanding environments. The Cadmium Olive Drab shell plating offers enhanced durability, while the Composite shell material provides excellent resistance to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Engineered for Triple Start Threaded mating, these connectors guarantee secure and efficient connections in various industrial settings. Upgrade to the Standard Circular Connectors for unparalleled performance and reliability.

