| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG39PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06PDV00100 |
| SKU: | DCHACT26JE06PD V001 |
D38999/26SG39PD L/C
| Heilind Number: | DCHACT26JE06PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG39PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors feature a rugged composite shell, ideal for enduring extreme temperatures from -65 to 200 °C. With a triple start threaded mating type, they ensure secure and reliable connections in the harshest environments. Offering 6 pin contact positions with cadmium olive drab plating, these connectors provide efficient power transmission at 23A and 600V AC, 850V DC, and 1800Vrms. Trust in the durability and quality of these Standard Circular Connectors for seamless integration into your projects.

