| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG39SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06SAV00100 |
| SKU: | DCHACT26JE06SA V001 |
D38999/26SG39SD L/C
| Heilind Number: | DCHACT26JE06SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG39SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors feature a durable composite shell with cadmium olive drab plating, ensuring reliable operation in harsh environmental conditions. With a triple start threaded mating type and six socket contacts, they offer secure and efficient connections. Rated for 23A and 600V AC/850V DC, these connectors are suitable for a wide range of power and signal transmission tasks. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), they guarantee consistent performance even in extreme environments. Upgrade your industrial or aerospace systems with these Standard Circular Connectors, delivering exceptional quality and durability.

