| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG39SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06SBV00100 |
| SKU: | DCHACT26JE06SB V001 |
D38999/26SG39SN L/C
| Heilind Number: | DCHACT26JE06SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG39SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors' STRAIGHT PLUG. Engineered for high-performance, this connector boasts a 23A amperage rating and a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. Featuring a 6-position socket contact type and Triple Start Threaded mating, it offers versatility for various systems. With an operating temperature range of -65 to 200°C, or -85 to 392°F, it guarantees consistent functionality, making it a essential component for any application requiring secure and efficient connectivity.

