| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG41PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06SCV00100 |
| SKU: | DCHACT26JE06SC V001 |
D38999/26SG41PB L/C
| Heilind Number: | DCHACT26JE06SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG41PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers seamless power transmission with an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Its durable construction, featuring a shell size of 17 and Cadmium Olive Drab shell plating, ensures reliable operation in extreme conditions ranging from -65 to 200°C (-85 to 392°F). With six sockets and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Elevate your connectivity standards with this essential component in the Standard Circular Connectors range.

