| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SG41PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE06SDV00100 |
| SKU: | DCHACT26JE06SD V001 |
D38999/26SG41PD L/C
| Heilind Number: | DCHACT26JE06SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SG41PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust straight plug design for seamless integration. With an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, these connectors ensure reliable power transmission in demanding environments. The cadmium olive drab shell plating and composite shell material offer exceptional durability, while the triple start threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of applications. Upgrade to our Standard Circular Connectors and experience unparalleled performance in your connectivity solutions.

