D38999/26SG41SB L/C

Heilind Number:DCHACT26JE06SN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SG41SB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SG41SB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE06SNV00100
SKU:DCHACT26JE06SN V001

Detailed Description

Elevate your connectivity standards with the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, this connector offers six socket contacts for reliable power transmission. With an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures efficient performance in demanding environments. The cadmium olive drab shell plating and composite shell material guarantee durability, while the triple start threaded mating type ensures secure connections. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is suitable for diverse applications in aerospace, defense, and industrial settings. Elevate your connectivity standards with this essential component for your projects.