D38999/26SG41SD L/C

Heilind Number:DCHACT26JE08AA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SG41SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SG41SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE08AAV00100
SKU:DCHACT26JE08AA V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design ideal for secure and efficient connections. With a high amperage rating of 13A and impressive voltage capabilities of 1250V DC, 2300Vrms, and 900V AC, these connectors are suitable for a wide range of applications. Crafted from durable composite material and plated with Cadmium Olive Drab, they offer reliable performance even in harsh environments. With an operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are built to withstand extreme conditions. The Triple Start Threaded mating type ensures a secure and stable connection, while the 17 shell size and 8 positions provide versatility in use. Trust in our Standard Circular Connectors for high-quality and dependable connectivity solutions.