D38999/26SG41SE L/C

Heilind Number:DCHACT26JE08AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SG41SE L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SG41SE L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE08ABV00100
SKU:DCHACT26JE08AB V001

Detailed Description

Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a durable shell made of composite material, ensuring reliability in extreme conditions with an operating temperature range of -65 to 200°C (-85 to 392°F). With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and an amperage of 13 A, it provides secure power transmission. Featuring a straight plug shell type and triple start threaded mating type, it guarantees a secure and stable connection. The shell plating with Cadmium Olive Drab offers corrosion resistance, making it suitable for harsh environments. With eight positions and a shell size of 17, it meets the demands of various industrial applications, from aerospace to telecommunications. Trust in this Standard Circular Connector to deliver superior performance in your connectivity needs.