D38999/26SG41SN L/C

Heilind Number:DCHACT26JE08AC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26SG41SN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26SG41SN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE08ACV00100
SKU:DCHACT26JE08AC V001

Detailed Description

Enhance connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, designed for robust performance in demanding environments. With a maximum amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, this connector ensures reliable power transmission. Featuring a shell size of 17 and a durable composite shell material, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). The shell is plated with Cadmium Olive Drab for enhanced durability, while the triple-start threaded mating type guarantees secure connections. With 8 positions available, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and transportation. Trust in our Standard Circular Connectors for high-quality performance in critical operations.