| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08AEV00100 |
| SKU: | DCHACT26JE08AE V001 |
D38999/26SH21PB L/C
| Heilind Number: | DCHACT26JE08AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors boast a robust shell made of composite material, ensuring durability in extreme operating conditions ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, as well as an amperage of 13 A, they offer reliable power transmission. Featuring a triple start threaded mating type and cadmium olive drab shell plating, these connectors provide secure and efficient connections. Ideal for a variety of industries, they come with 8 contact positions and meet the standards for Standard Circular Connectors, guaranteeing quality and performance. Upgrade your connectivity solutions with these DEUTSCH connectors.

