| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08ANV00100 |
| SKU: | DCHACT26JE08AN V001 |
D38999/26SH21PC L/C
| Heilind Number: | DCHACT26JE08AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug variant boasts a rugged Composite shell, ensuring durability in even the harshest environments. With a maximum amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees efficient power transmission. The Cadmium Olive Drab shell plating and Triple Start Threaded mating type provide secure and reliable connections. Featuring 8 positions and operating temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for a wide range of industrial and military applications. Trust in the quality and performance of our DEUTSCH 38999 Series III Composite Connectors for all your connectivity needs.

