| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08BBV00100 |
| SKU: | DCHACT26JE08BB V001 |
D38999/26SH21PE L/C
| Heilind Number: | DCHACT26JE08BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. With a straight plug design and durable composite shell, this connector ensures reliable connectivity in harsh environments. Featuring 8 positions and a triple start threaded mating type, it offers secure and efficient connections. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it is suitable for a wide range of power and signal transmission needs. The cadmium olive drab shell plating provides excellent corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures performance in extreme conditions. Trust in this connector for your critical connectivity requirements.

