| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08BCV00100 |
| SKU: | DCHACT26JE08BC V001 |
D38999/26SH21PN L/C
| Heilind Number: | DCHACT26JE08BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with an amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, ensures reliable power transmission in demanding environments. Featuring a shell size of 17 and a straight plug design, it offers a secure and seamless fit. The Cadmium Olive Drab shell plating provides durability, while the composite shell material withstands extreme temperatures from -65 to 200°C (-85 to 392°F). With 8 positions and a mating type of Triple Start Threaded, it's perfect for industrial applications where reliability is paramount. Trust in our connector to deliver exceptional performance in your electronic projects.

