| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08BDV00100 |
| SKU: | DCHACT26JE08BD V001 |
D38999/26SH21SA L/C
| Heilind Number: | DCHACT26JE08BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector offers a secure link with its Triple Start Threaded mating type. With a maximum amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The 17 shell size and Cadmium Olive Drab shell plating provide robust protection in harsh environments, while the Composite shell material can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for a wide range of applications, this connector with 8 positions guarantees seamless connectivity in any setting. Experience high-quality craftsmanship with this essential component, a standard in Circular Connectors & Accessories.

