| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08BEV00100 |
| SKU: | DCHACT26JE08BE V001 |
D38999/26SH21SB L/C
| Heilind Number: | DCHACT26JE08BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience top-tier performance with our DEUTSCH 38999 Series III Composite Straight Plug. Designed for critical applications, this connector boasts a durable composite shell that can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a triple start threaded mating type and Cadmium Olive Drab shell plating, it ensures secure and reliable connectivity. Featuring 8 contact positions, it's rated for 13A at 1250V DC, 2300Vrms, and 900V AC, making it perfect for demanding industrial environments. Essential for maintaining seamless operations, this connector guarantees efficient power transmission in any situation.

