| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH21SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08BNV00100 |
| SKU: | DCHACT26JE08BN V001 |
D38999/26SH21SC L/C
| Heilind Number: | DCHACT26JE08BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH21SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer reliable power transmission with an amperage of 13A and a voltage rating of 1250V DC. Featuring a durable composite shell and Cadmium Olive Drab plating, they ensure secure connections in harsh environments. With a triple start threaded mating type and 8 positions, they provide versatile options for your needs. Operating in extreme temperatures ranging from -65 to 200°C, these connectors are built to withstand the toughest conditions, making them essential for aerospace, military, and industrial applications. Elevate your connectivity with the standard circular connectors from DEUTSCH.

