| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH32PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08HEV00100 |
| SKU: | DCHACT26JE08HE V001 |
D38999/26SH32PN L/C
| Heilind Number: | DCHACT26JE08HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH32PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust straight plug design ideal for a variety of applications. With an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, these connectors ensure reliable performance in demanding environments. Engineered for durability, they boast a shell size of 17 and are crafted from high-quality composite materials. With a pin contact type and triple start threaded mating, they offer secure and efficient connections. The cadmium olive drab shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for extreme conditions. Trust in our Standard Circular Connectors for seamless integration and superior functionality.

