| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH32SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08JBV00100 |
| SKU: | DCHACT26JE08JB V001 |
D38999/26SH32SN L/C
| Heilind Number: | DCHACT26JE08JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH32SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size 17 design, triple start threaded mating type, and socket contact configuration for secure connections. Operating at amperages up to 13A and voltages of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission. With cadmium olive drab shell plating and a composite shell, it offers durability in harsh environments. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications, making it a reliable choice for your connectivity needs.

