| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH35PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08JCV00100 |
| SKU: | DCHACT26JE08JC V001 |
D38999/26SH35PB L/C
| Heilind Number: | DCHACT26JE08JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for top-tier performance, these straight plug connectors feature a durable composite shell with Cadmium Olive Drab plating, ensuring reliability in challenging environments. With 8 socket contacts and a triple start threaded mating type, they offer secure connections. Operating smoothly in extreme temperatures from -65 to 200 °C (-85 to 392 °F) and withstanding voltages up to 1250 V DC, 2300 Vrms, and 900 V AC, they are perfect for a wide range of applications. With a 13 A amperage rating, these connectors deliver efficient and safe power transmission. Upgrade to these Standard Circular Connectors for seamless connectivity in any scenario.

