| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH35PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08JDV00100 |
| SKU: | DCHACT26JE08JD V001 |
D38999/26SH35PD L/C
| Heilind Number: | DCHACT26JE08JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a maximum amperage of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC. Its durable Composite shell, plated with Cadmium Olive Drab, ensures reliability in extreme temperatures from -65 to 200 °C (-85 to 392 °F). Featuring 8 socket contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections for demanding applications. Trust in this connector for optimal performance in your connectivity needs.

