| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08JEV00100 |
| SKU: | DCHACT26JE08JE V001 |
D38999/26SH35PN L/C
| Heilind Number: | DCHACT26JE08JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, it features a Socket contact type and a durable Composite shell material, ideal for a wide range of applications. With a maximum amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The Triple Start Threaded mating type guarantees secure connections, while the Cadmium Olive Drab shell plating offers superior corrosion resistance. Operating efficiently in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is perfect for demanding environments. Elevate your connectivity solutions with our Standard Circular Connectors.

