| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08PBV00100 |
| SKU: | DCHACT26JE08PB V001 |
D38999/26SH35SN L/C
| Heilind Number: | DCHACT26JE08PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This connector, designed for optimal performance, features a durable composite shell with Cadmium Olive Drab shell plating, ensuring reliable use in demanding environments. With a triple start threaded mating type and 8 contact positions, it guarantees secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and withstanding voltages up to 1250V DC, 2300Vrms, and 900V AC, it is suitable for a wide range of applications. Perfect for aerospace, defense, and industrial sectors, this connector is a must-have for your connectivity needs. Elevate your systems with the quality and performance of our Standard Circular Connectors.

