| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH53PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08PCV00100 |
| SKU: | DCHACT26JE08PC V001 |
D38999/26SH53PB L/C
| Heilind Number: | DCHACT26JE08PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH53PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the reliability and durability of the DEUTSCH 38999 Series III Composite Connectors with this Straight Plug, featuring Cadmium Olive Drab shell plating and Composite shell material. With 8 pin positions and a Triple Start Threaded mating type, it ensures secure connections for critical applications. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, this connector is ideal for high-power and high-voltage systems. Its operating temperature range of -65 to 200°C (-85 to 392°F) makes it versatile for various industries, offering efficient and dependable connectivity solutions.

