| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH53SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08PNV00100 |
| SKU: | DCHACT26JE08PN V001 |
D38999/26SH53SB L/C
| Heilind Number: | DCHACT26JE08PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH53SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Engineered for reliability in demanding environments, this Straight Plug connector is a crucial component in the DEUTSCH 38999 Series III Composite Connectors. With a durable shell material and Cadmium Olive Drab plating, it ensures longevity and performance in extreme conditions. Featuring 8 pin positions and a Triple Start Threaded mating type, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. With an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, this connector guarantees high performance and safety. Trust in its quality and functionality for your connectivity needs.

