| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH53SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08SAV00100 |
| SKU: | DCHACT26JE08SA V001 |
D38999/26SH53SD L/C
| Heilind Number: | DCHACT26JE08SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH53SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors offer robust performance in a wide range of applications. With 8 socket contact positions and a maximum amperage of 13A, they support high-power transmission with ease. The Triple Start Threaded mating type ensures secure connections, while the Cadmium Olive Drab shell plating and durable composite shell material guarantee longevity even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade to the DEUTSCH 38999 Series III Composite Connectors for uncompromising performance.

