| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH53SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08SBV00100 |
| SKU: | DCHACT26JE08SB V001 |
D38999/26SH53SN L/C
| Heilind Number: | DCHACT26JE08SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH53SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and 8 socket contacts, it offers secure and efficient connections. Rated for 13 A at 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for a wide range of industrial and aerospace settings. Trust in its quality and performance for your critical connectivity needs.

