| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH55PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08SCV00100 |
| SKU: | DCHACT26JE08SC V001 |
D38999/26SH55PB L/C
| Heilind Number: | DCHACT26JE08SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH55PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable Composite shell, Cadmium Olive Drab plating, and a Triple Start Threaded mating type for secure connections. With 8 contact positions, it ensures reliable power and signal transmission, rated for 13 A and 1250 V DC. Operating seamlessly in extreme conditions from -65 to 200 °C, it's a versatile solution for aerospace, defense, and industrial environments. Upgrade your circular connector system with this Standard Circular Connector, meeting stringent quality standards for optimal performance.

