| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH55PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08SEV00100 |
| SKU: | DCHACT26JE08SE V001 |
D38999/26SH55PN L/C
| Heilind Number: | DCHACT26JE08SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH55PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts 13A of amperage and a high voltage rating of 1250V DC, 2300Vrms, and 900V AC. Its durable composite shell material ensures reliable operation in a wide range of environments, while the cadmium olive drab shell plating and triple start threaded mating type guarantee secure connections. With 8 positions available and operating temperatures from -65 to 200°C (-85 to 392°F), it's the perfect choice for demanding applications. Trust in our Standard Circular Connector for seamless and dependable connectivity.

