| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26SH55SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JE08SNV00100 |
| SKU: | DCHACT26JE08SN V001 |
D38999/26SH55SB L/C
| Heilind Number: | DCHACT26JE08SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26SH55SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Straight Plug. Engineered for high-performance applications, this connector offers a reliable solution for power transmission. With an amperage rating of 13A and voltage capabilities of up to 1250V DC, 2300Vrms, and 900V AC, it ensures efficient operation in demanding environments. Featuring a shell size of 17 and a socket contact type, it guarantees secure connections. The Composite material shell with Cadmium Olive Drab plating provides durability and longevity, even in extreme conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Whether in aerospace, defense, or industrial settings, this connector meets the highest standards for quality and performance, making it the ideal choice for your connectivity needs.

