ACT26JE26BC V001

Heilind Number:DCHACT26JE26BC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JE26BC V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JE26BC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JE26BCV00100
SKU:DCHACT26JE26BC V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a robust shell made of composite material, ensuring durability in harsh environments. With 26 positions and a triple start threaded mating type, they offer secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, they are suitable for a wide range of applications. Meeting stringent standards for amperage (7.5A) and voltage (600V AC, 850V DC, 1800Vrms), these connectors guarantee safe and efficient power transmission. The cadmium olive drab shell plating not only enhances conductivity but also provides corrosion resistance. Trust in the quality and reliability of these connectors for your critical connectivity needs.